Parametric results for: tms320f28377dptp under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: tms320f28377dptp
Select parts from the table below to compare.
Compare
Compare
TMS320F28377DPTPS
Texas Instruments
$15.4943 Buy Yes Yes Active 32 200 MHz 524288 208896 204 TMS320 20 MHz 97 6 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES YES 12 4 16 YES FLASH 495 mA 1.26 V 1.14 V AUTOMOTIVE S-PQFP-G176 Not Qualified e4 3 125 °C -40 °C 260 AEC-Q100 30 176 PLASTIC/EPOXY HLFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm TEXAS INSTRUMENTS INC QFP HLQFP-176 176 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
TMS320F28377DPTPT
Texas Instruments
$15.9446 Buy Yes Yes Active 32 200 MHz 524288 208896 204 TMS320 20 MHz 97 6 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES YES 12 4 16 YES FLASH 495 mA 1.26 V 1.14 V INDUSTRIAL S-PQFP-G176 Not Qualified e4 3 105 °C -40 °C 260 AEC-Q100 30 176 PLASTIC/EPOXY HLFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm TEXAS INSTRUMENTS INC QFP HLQFP-176 176 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
TMS320F28377DPTPQ
Texas Instruments
$18.6407 Buy Yes Yes Active 32 200 MHz 524288 208896 204 TMS320 20 MHz 97 6 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES YES 12 4 16 YES FLASH 495 mA 1.26 V 1.14 V AUTOMOTIVE S-PQFP-G176 Not Qualified e4 3 125 °C -40 °C 260 AEC-Q100 30 176 PLASTIC/EPOXY HLFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm TEXAS INSTRUMENTS INC QFP HLQFP-176 176 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
TMS320F28377DPTPEP
Texas Instruments
$58.9390 Buy Yes Yes Active 32 200 MHz 524288 208896 204 TMS320 32 21 100 MHz 97 6 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 12 6 3 8 16 YES FLASH 440 mA 1.26 V 1.14 V MILITARY S-PQFP-G176 e4 3 125 °C -55 °C 260 30 176 PLASTIC/EPOXY HLFQFP SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm TEXAS INSTRUMENTS INC HLQFP-176 compliant 3A001.A.2.C 8542.31.00.01 Texas Instruments 2018-01-25
TMS320F28377DPTP
Texas Instruments
Check for Price Buy Obsolete MICROCONTROLLER, RISC CMOS TEXAS INSTRUMENTS INC , unknown 8542.31.00.01