Parametric results for: tms320f28052pns under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tms320f28052pns
Select parts from the table below to compare.
Compare
Compare
TMS320F28052PNS
Texas Instruments
Check for Price Buy Yes Yes Active 32 60 MHz 32768 20480 20 TMS320 20 MHz 42 3 YES 1.8 V MICROCONTROLLER CMOS YES NO NO FLOATING POINT YES NO NO 3 5 8 8 YES FLASH 110 mA 1.995 V 1.71 V AUTOMOTIVE S-PQFP-G80 Not Qualified e4 3 125 °C -40 °C 260 AEC-Q100 30 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm TEXAS INSTRUMENTS INC QFP LQFP-80 80 compliant 3A991.A.2 8542.31.00.01 Texas Instruments