Parametric results for: tms320c6455dztz under Digital Signal Processors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: tms320c6455dztz
Select parts from the table below to compare.
Compare
Compare
TMS320C6455DZTZA
Texas Instruments
Check for Price No Yes Obsolete 32 32768 64 20 66.6 MHz YES 1.25 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO YES FIXED POINT MULTIPLE YES 1.2875 V 1.2125 V S-PBGA-B697 Not Qualified e1 4 105 °C -40 °C 260 30 697 PLASTIC/EPOXY FBGA BGA697,29X29,32 SQUARE GRID ARRAY, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 3.242 mm 24 mm 24 mm TEXAS INSTRUMENTS INC BGA FBGA, BGA697,29X29,32 697 compliant 3A991.A.2 8542.31.00.01
TMS320C6455DZTZ
Texas Instruments
Check for Price No Yes Obsolete 32 8192 64 20 66.6 MHz YES 1.25 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO YES FIXED POINT MULTIPLE YES 1.2875 V 1.2125 V S-PBGA-B697 Not Qualified e1 4 90 °C 260 30 697 PLASTIC/EPOXY FBGA BGA697,29X29,32 SQUARE GRID ARRAY, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 3.242 mm 24 mm 24 mm TEXAS INSTRUMENTS INC BGA FBGA, BGA697,29X29,32 697 compliant 3A991.A.2 8542.31.00.01
TMS320C6455DZTZA8
Texas Instruments
Check for Price No Yes Obsolete 32 8192 64 20 66.6 MHz YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO YES FIXED POINT MULTIPLE YES 1.236 V 1.164 V INDUSTRIAL S-PBGA-B697 Not Qualified e1 4 105 °C -40 °C 260 30 697 PLASTIC/EPOXY FBGA BGA697,29X29,32 SQUARE GRID ARRAY, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 3.242 mm 24 mm 24 mm TEXAS INSTRUMENTS INC FCBGA-697 compliant 3A991.A.2 8542.31.00.01
TMS320C6455DZTZ8
Texas Instruments
Check for Price No Yes Obsolete 32 8192 66.6 MHz YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO YES FIXED POINT MULTIPLE YES 1.236 V 1.164 V OTHER S-PBGA-B697 Not Qualified e1 4 90 °C 260 30 697 PLASTIC/EPOXY FBGA BGA697,29X29,32 SQUARE GRID ARRAY, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 3.242 mm 24 mm 24 mm TEXAS INSTRUMENTS INC FBGA, BGA697,29X29,32 compliant 3A991.A.2 8542.31.00.01
TMS320C6455DZTZ7
Texas Instruments
Check for Price No Obsolete 32 8192 66.6 MHz YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO YES FIXED POINT MULTIPLE YES 1.236 V 1.164 V OTHER S-PBGA-B697 Not Qualified 90 °C 697 PLASTIC/EPOXY FBGA BGA697,29X29,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 3.242 mm 24 mm 24 mm TEXAS INSTRUMENTS INC FBGA, BGA697,29X29,32 unknown 3A991.A.2 8542.31.00.01
TMS320C6455DZTZ2
Texas Instruments
Check for Price No Yes Obsolete 32 8192 64 20 66.6 MHz YES 1.25 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY NO YES FIXED POINT MULTIPLE YES 1.2875 V 1.2125 V S-PBGA-B697 Not Qualified e1 4 90 °C 260 30 697 PLASTIC/EPOXY FBGA BGA697,29X29,32 SQUARE GRID ARRAY, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 3.242 mm 24 mm 24 mm TEXAS INSTRUMENTS INC BGA 24 X 24 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-697 697 compliant 3A991.A.2 8542.31.00.01