Filter Your Search
1 - 1 of 1 results
![]() |
TMS320C6418ZTS600
Texas Instruments
|
$48.8432 Buy | No | Active | 32 | 16384 | 32 | 23 | 30 MHz | 3 | YES | 1.4 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.44 V | 1.36 V | OTHER | S-PBGA-B288 | Not Qualified | e1 | 4 | 90 °C | 260 | 30 | 288 | PLASTIC/EPOXY | BGA | BGA288,22X22,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.8 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | 23 X 23 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-288 | 288 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |