Parametric results for: tms320c6412agnz6 under Digital Signal Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tms320c6412agnz6
Select parts from the table below to compare.
Compare
Compare
TMS320C6412AGNZ6
Texas Instruments
$53.5874 Buy No Active 32 262144 64 23 75.19 MHz 3 YES 1.4 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY NO YES FIXED POINT YES MULTIPLE YES 64 4 1.44 V 1.36 V OTHER S-PBGA-B548 Not Qualified e0 4 90 °C 220 20 548 PLASTIC/EPOXY BGA BGA548,26X26,40 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 2.8 mm 27 mm 27 mm TEXAS INSTRUMENTS INC BGA 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-548 548 not_compliant 3A991.A.2 8542.31.00.01