Parametric results for: tms320c25fna under Digital Signal Processors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: tms320c25fna
Select parts from the table below to compare.
Compare
Compare
TMS320C25FNA
Texas Instruments
$31.2830 Yes Yes Not Recommended 16 544 16 16 40.96 MHz 1 YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS PID CONTROL; 256 WORDS DATA/PROG RAM NO NO FIXED POINT NO MULTIPLE YES 3 1 16 16 MROM 185 mA 5.25 V 4.75 V INDUSTRIAL S-PQCC-J68 Not Qualified e4 3 85 °C -40 °C 260 30 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Nickel/Palladium/Gold (Ni/Pd/Au) J BEND 1.27 mm QUAD 4.57 mm 24.23 mm 24.23 mm TEXAS INSTRUMENTS INC LCC LCC-68 68 compliant 3A991.A.2 8542.31.00.01 1987-01-01 Texas Instruments
TMS320C25FNAR50
Texas Instruments
Check for Price No Yes Obsolete 16 544 YES 5 V CMOS FIXED POINT 185 mA INDUSTRIAL S-PQCC-J68 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD TEXAS INSTRUMENTS INC QFN QCCJ, LDCC68,1.0SQ 68 compliant
TMS320C25FNA50
Texas Instruments
Check for Price Yes Obsolete 16 544 16 16 50 MHz 1 YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO NO FIXED POINT NO MULTIPLE YES 3 1 16 16 MROM 185 mA 5.25 V 4.75 V INDUSTRIAL S-PQCC-J68 Not Qualified e4 3 85 °C -40 °C 260 30 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER NICKEL PALLADIUM GOLD J BEND 1.27 mm QUAD 4.57 mm 24.2316 mm 24.2316 mm TEXAS INSTRUMENTS INC QCCJ, LDCC68,1.0SQ unknown 3A991.A.2 8542.31.00.01
TMS320C25FNAR
Texas Instruments
Check for Price No Yes Obsolete 16 544 16 16 40.96 MHz 1 YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS PID CONTROL; 256 WORDS DATA/PROG RAM NO NO FIXED POINT NO MULTIPLE YES 3 1 16 16 MROM 185 mA 5.25 V 4.75 V INDUSTRIAL S-PQCC-J68 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 24.23 mm 24.23 mm TEXAS INSTRUMENTS INC LCC GREEN, PLASTIC, LCC-68 68 compliant 3A991.A.2 8542.31.00.01