Filter Your Search
1 - 4 of 4 results
![]() |
TMPN3150B1AF-BR-D
Toshiba America Electronic Components
|
Check for Price | Obsolete | 8 | 16 | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | NO | 5 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | QFP, | 64 | unknown | 8542.31.00.01 | |||||||
![]() |
TMPN3150B1AF
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 16 | 0.15625 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | NO | 5 | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | 14 X 14 MM, 0.80 MM PITCH, QFP-64 | 64 | unknown | 8542.31.00.01 | Toshiba | ||
![]() |
TMPN3150B1AFG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 8 | 16 | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | 14 X 14 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, QFP-64 | 64 | unknown | ||||||||||
![]() |
TMPN3150B1AFG(BR,D)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 8 | 16 | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | MIL STD 1553A; MIL STD 1553B; MCAIR; STANAG-3838 | YES | 5 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | QFP, | 64 | unknown | 8542.31.00.01 |