Filter Your Search
1 - 2 of 2 results
![]() |
TMP87PP23F
Toshiba America Electronic Components
|
Check for Price Buy | No | Obsolete | 8 | 8 MHz | 49152 | 2048 | TLCS-870 | 8 MHz | 70 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY @ 4.2 MHZ | NO | NO | NO | YES | 8 | YES | OTPROM | 16 mA | 5.5 V | 5 V | OTHER | R-PQFP-G100 | Not Qualified | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.31.00.01 | Toshiba | ||
![]() |
TMP87PP23FG
Toshiba America Electronic Components
|
Check for Price Buy | End Of Life | 8 | 8 MHz | 8 MHz | 70 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY AT 4.2 MHZ | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | OTHER | R-PQFP-G100 | Not Qualified | 70 °C | -30 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP | QFP, | 100 | unknown | 8542.31.00.01 |