Filter Your Search
1 - 1 of 1 results
![]() |
TLV70015DSER
Texas Instruments
|
Check for Price Buy | Yes | Yes | Active | 5.5 V | 2 V | 1.5 V | 175 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 175 mV | 6 V | 0.005 % | 0.015 % | 1 | 1.53 V | 1.47 V | PMOS | 2 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | DUAL | 1.5 mm | 1.5 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |