Parametric results for: tlv5631ipwr under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tlv5631ipwr
Select parts from the table below to compare.
Compare
Compare
TLV5631IPWR
Texas Instruments
$5.7248 Yes Yes Active 3 V 5.1 V 0.1953 % 10 283 kHz YES D/A CONVERTER BINARY, 2'S COMPLEMENT BINARY SERIAL 1 7 µs 1000 ns 21 mA CMOS INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
TLV5631IPWRG4
Texas Instruments
Check for Price Yes Yes Active 3 V 5.1 V 0.1953 % 10 283 kHz YES D/A CONVERTER BINARY, 2'S COMPLEMENT BINARY SERIAL 1 7 µs 1000 ns 21 mA CMOS INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 compliant EAR99 8542.33.00.01 Texas Instruments