Filter Your Search
1 - 1 of 1 results
![]() |
TLV5617AIDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3 V | 5.1 V | 0.0977 % | 10 | 93 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 3 µs | 2.5 mA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | 8542.39.00.01 | Texas Instruments |