Parametric results for: tlv5610ipwr under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tlv5610ipwr
Select parts from the table below to compare.
Compare
Compare
TLV5610IPWR
Texas Instruments
Check for Price Buy Yes Yes Active 3 V 5.1 V 0.1465 % 12 283 kHz YES D/A CONVERTER BINARY, 2'S COMPLEMENT BINARY SERIAL 1 7 µs 1000 ns 21 mA CMOS INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
TLV5610IPWRG4
Texas Instruments
Check for Price Buy Yes Obsolete 3 V 5.1 V 0.1465 % 12 YES D/A CONVERTER BINARY, 2'S COMPLEMENT BINARY SERIAL 1 7 µs 3 µs 21 mA CMOS INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 compliant 8542.39.00.01 Texas Instruments