Parametric results for: tlv5606cd under Digital to Analog Converters

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: tlv5606cd
Select parts from the table below to compare.
Compare
Compare
TLV5606CDGKR
Texas Instruments
$1.8951 Yes Yes Active 3 V 5.4 V 0.1465 % 10 102 kHz YES D/A CONVERTER BINARY SERIAL 1 20 ns 3 µs 1.35 mA CMOS COMMERCIAL S-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC MSOP VSSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TLV5606CDR
Texas Instruments
$1.8951 Yes Yes Active 3 V 5.4 V 0.1465 % 10 102 kHz YES D/A CONVERTER BINARY SERIAL 1 20 ns 3 µs 1.35 mA CMOS COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TLV5606CDGK
Texas Instruments
$2.2159 Yes Yes Active 3 V 5.4 V 0.1465 % 10 102 kHz YES D/A CONVERTER BINARY SERIAL 1 20 ns 3 µs 1.35 mA CMOS COMMERCIAL S-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC MSOP VSSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TLV5606CD
Texas Instruments
$2.2159 Yes Yes Active 3 V 5.4 V 0.1465 % 10 102 kHz YES D/A CONVERTER BINARY SERIAL 1 20 ns 3 µs 1.35 mA CMOS COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TLV5606CDRG4
Texas Instruments
Check for Price No Obsolete 3 V 5.4 V 0.1465 % 10 102 kHz YES D/A CONVERTER BINARY SERIAL 1 20 ns 9 µs 1.35 mA CMOS COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant 8542.39.00.01 Texas Instruments
TLV5606CDGKRG4
Texas Instruments
Check for Price Yes Obsolete 3 V 5.4 V 0.1465 % 10 YES D/A CONVERTER BINARY SERIAL 1 20 ns 9 µs 1.35 mA CMOS COMMERCIAL S-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC MSOP TSSOP, TSSOP8,.19 8 compliant 8542.39.00.01
TLV5606CDG4
Texas Instruments
Check for Price Yes Obsolete 3 V 5.4 V 0.1465 % 10 YES D/A CONVERTER BINARY SERIAL 1 20 ns 9 µs 1.35 mA CMOS COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant 8542.39.00.01
TLV5606CDGKG4
Texas Instruments
Check for Price Yes Obsolete 3 V 5.4 V 0.1465 % 10 YES D/A CONVERTER BINARY SERIAL 1 20 ns 9 µs 1.35 mA CMOS COMMERCIAL S-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC MSOP TSSOP, TSSOP8,.19 8 compliant 8542.39.00.01