Parametric results for: tlv379idbvt under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tlv379idbvt
Select parts from the table below to compare.
Compare
Compare
TLV379IDBVT
Texas Instruments
Check for Price Yes Yes Active 2.5 mV 0.03 V/us 100 pA 12 µA 85 dB 1 OPERATIONAL AMPLIFIER 5 V 100 pA 7 V AUTOMOTIVE 90 R-PDSO-G5 e4 100 dB 2 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant 2016-04-20 Texas Instruments