Parametric results for: tlv2451cdbvr under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tlv2451cdbvr
Select parts from the table below to compare.
Compare
Compare
TLV2451CDBVR
Texas Instruments
Check for Price Yes Yes Active 1.5 mV 0.11 V/us 7 nA 42 µA 70 dB 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 5 nA YES 450 pA NO NO YES NO NO 0.02 V/us 7 V COMMERCIAL 220 63095 NO R-PDSO-G5 Not Qualified e4 80 dB 1 70 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.33.00.01 Texas Instruments
TLV2451CDBVRG4
Texas Instruments
Check for Price Yes Obsolete 2 mV 0.11 V/us 7 nA 42 µA 70 dB 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 5 nA YES 450 pA NO NO YES NO NO 0.02 V/us 7 V COMMERCIAL 200 63095 NO R-PDSO-G5 Not Qualified e4 80 dB 1 70 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.33.00.01 Texas Instruments