Parametric results for: tlv2375ipwr under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tlv2375ipwr
Select parts from the table below to compare.
Compare
Compare
TLV2375IPWRG4
Texas Instruments
Check for Price Buy No Obsolete 4.5 mV 2.4 V/us 60 pA 2.64 mA 55 dB 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO NO NO 1 V/us 16.5 V AUTOMOTIVE 3000 79432 NO R-PDSO-G16 Not Qualified e4 72 dB 1 125 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.33.00.01 Texas Instruments
TLV2375IPWR
Texas Instruments
Check for Price Buy Yes Yes Active 4.5 mV 2.4 V/us 60 pA 2.64 mA 55 dB 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO NO NO 1 V/us 16.5 V AUTOMOTIVE 3000 79432 NO R-PDSO-G16 Not Qualified e4 72 dB 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.33.00.01 Texas Instruments