Parametric results for: tlv2254aqdrg4 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: tlv2254aqdrg4
Select parts from the table below to compare.
Compare
Compare
TLV2254AQDRG4Q1
Texas Instruments
Check for Price Yes Yes Obsolete 850 µV 0.12 V/us 60 pA 250 µA 70 dB 4 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO YES NO NO 0.05 V/us 16 V AUTOMOTIVE 200 10000 NO R-PDSO-G14 Not Qualified e4 83 dB 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
TLV2254AQDRG4
Texas Instruments
Check for Price Yes Yes Obsolete 1 mV 0.1 V/us 1 nA 300 µA 4 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 60 pA YES YES NO YES 0.05 V/us 16 V AUTOMOTIVE 187 10000 R-PDSO-G14 Not Qualified e4 77 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown EAR99 8542.33.00.01