Filter Your Search
1 - 3 of 3 results
|
TLV2231IDBVTR
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 1.25 V/us | 150 pA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 12 V | INDUSTRIAL | 1900 | R-PDSO-G5 | 70 dB | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | LSSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
![]() |
TLV2231IDBVTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 1.6 V/us | 150 pA | 1.3 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | YES | NO | NO | 0.5 V/us | 12 V | INDUSTRIAL | 2000 | 300 | NO | R-PDSO-G5 | Not Qualified | e4 | 70 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | GREEN, SOT-23, 5 PIN | compliant | EAR99 | 8542.33.00.01 | SOT-23 | 5 | |||
![]() |
TLV2231IDBVT
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 1.6 V/us | 150 pA | 1.3 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | YES | NO | NO | 0.5 V/us | 12 V | INDUSTRIAL | 2000 | 300 | NO | R-PDSO-G5 | Not Qualified | e4 | 70 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | GREEN, SOT-23, 5 PIN | compliant | EAR99 | 8542.33.00.01 | SOT-23 | 5 | Texas Instruments |