Parametric results for: tlv2217-33pwrg4 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tlv221733pwrg4
Select parts from the table below to compare.
Compare
Compare
TLV2217-33PWRG4
Rochester Electronics LLC
Check for Price Active 12 V 3 V 3.3 V 500 mV 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 0.03 % 1 3.366 V 3.234 V 2 % R-PDSO-G20 125 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm ROCHESTER ELECTRONICS LLC TSSOP, unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TLV2217-33PWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 12 V 3 V 3.3 V 500 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 16 V 0.015 % 0.03 % 1 3.366 V 3.234 V 2 % R-PDSO-G20 e4 Not Qualified 1 125 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP20,.25 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo TSSOP 20