Filter Your Search
1 - 1 of 1 results
|
TLRP2H10WR010FTE
TE Connectivity
|
$0.0632 Buy | Yes | Active | 10 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 100 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 600 µm | 5 mm | 2.4 mm | 5mm x 2.5mm x .6mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity |