Parametric results for: tlp621 under Optocoupler

Filter Your Search

1 - 10 of 368 results

|
-
-
-
-
Manufacturer Part Number: tlp621
Select parts from the table below to compare.
Compare
Compare
TLP621X
Isocom Components
$0.1039 Yes Yes Active 50 mA 1.3 V NO THROUGH HOLE MOUNT 50 mA 5.3 kV UL APPROVED, VDE APPROVED 55 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -30 °C 1 TUBE TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 2016-12-15 Transistor Outputs Isocom
TLP621XGR
Isocom Components
$0.1039 Yes Active 50 mA 1.3 V NO THROUGH HOLE MOUNT 50 mA 5.3 kV UL APPROVED, VDE APPROVED 55 V SINGLE 100 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -30 °C 1 TUBE TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 2016-12-15 Transistor Outputs
TLP621XGB
Isocom Components
$0.1039 Yes Yes Active 50 mA 1.3 V NO THROUGH HOLE MOUNT 50 mA 5.3 kV UL APPROVED, VDE APPROVED 55 V SINGLE 100 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -30 °C 1 TUBE TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 2016-12-15 Transistor Outputs Isocom
TLP621XBL
Isocom Components
$0.1039 Yes Active 50 mA 1.3 V NO THROUGH HOLE MOUNT 50 mA 5.3 kV UL APPROVED, VDE APPROVED 55 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -30 °C 1 TUBE TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 2016-12-15 Transistor Outputs
TLP621BL
Isocom Components
$0.1039 Yes Yes Active 50 mA 5.3 kV 200 % UL RECOGNIZED 55 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 Transistor Outputs Isocom DIP-4
TLP621GB
Isocom Components
$0.1039 Yes Yes Active 50 mA 5.3 kV 100 % UL RECOGNIZED 55 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 Transistor Outputs Isocom DIP-4
TLP621GR
Isocom Components
$0.1039 Yes Active 50 mA 1.3 V NO THROUGH HOLE MOUNT 50 mA 5.3 kV UL APPROVED 55 V SINGLE 100 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -30 °C 1 TUBE TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 2016-12-15 Transistor Outputs Isocom
TLP621XGRSM
Isocom Components
$0.1478 Yes Active 50 mA 1.3 V YES SURFACE MOUNT 50 mA 5.3 kV UL APPROVED, VDE APPROVED 55 V SINGLE 100 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -30 °C 1 TUBE TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 2016-12-15 Transistor Outputs
TLP621XGBG
Isocom Components
$0.1478 Yes Active 50 mA 1.3 V NO THROUGH HOLE MOUNT 50 mA 5.3 kV UL APPROVED, VDE APPROVED 55 V SINGLE 100 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -30 °C 1 TUBE TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 2016-12-15 Transistor Outputs
TLP621BLSM
Isocom Components
$0.1478 Yes Yes Active 50 mA 5.3 kV 200 % UL RECOGNIZED 55 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 Transistor Outputs Isocom SURFACE MOUNT, PLASTIC PACKAGE-4