Parametric results for: tlp521-1xblsmt&r under Optocoupler

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tlp5211xblsmtr
Select parts from the table below to compare.
Compare
Compare
TLP521-1XBLSMT&R
Isocom Components
$0.2385 Yes Active 50 mA 1.3 V YES SURFACE MOUNT 50 mA 5.3 kV UL APPROVED, VDE APPROVED 55 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -30 °C 1 TR TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 Transistor Outputs
TLP521-1XBLSMT&R
Isocom LTD
Check for Price Yes Active 50 mA 1.3 V YES SURFACE MOUNT 50 mA 5.3 kV UL APPROVED, VDE APPROVED 55 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 100 °C -30 °C 1 TR ISOCOM LTD unknown 8541.40.80.00 Transistor Outputs