Filter Your Search
1 - 1 of 1 results
|
TLF80511TFV50ATMA1
Infineon Technologies AG
|
$0.9206 | Yes | Not Recommended | 40 V | 5.5 V | 5 V | 250 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.03 % | 0.05 % | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G2 | 1 | 150 °C | -40 °C | AEC-Q100 | 2 | PLASTIC/EPOXY | SOP | SMSIP2/3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.28 mm | SINGLE | 6.22 mm | 6.5 mm | 2.5 mm | INFINEON TECHNOLOGIES AG | TO-252, 3/2 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon |