Filter Your Search
1 - 3 of 3 results
![]() |
TLE7250GVIOXUMA2
Infineon Technologies AG
|
$1.4570 | Yes | Yes | Not Recommended | 5 V | INTERFACE CIRCUIT | 1 | R-PDSO-G8 | e3 | 2A | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4 mm | 5 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | DSO-8 | compliant | 8542.39.00.01 | Infineon | ||||||||||
|
TLE7250GVIOXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 60 mA | R-PDSO-G8 | e4 | 3 | 150 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4 mm | 5 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | DSO-8 | compliant | 8542.39.00.01 | Infineon | ||||
|
TLE7250GVIO
Infineon Technologies AG
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 60 mA | R-PDSO-G8 | 3 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Gold/Palladium (Ni/Au/Pd) | GULL WING | 1.27 mm | DUAL | 4 mm | 5 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | DSO-8 | compliant | 8542.39.00.01 | Infineon |