Filter Your Search
1 - 1 of 1 results
![]() |
TLE7230GXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 5 V | 1 A | 60 µs | 60 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 5.5 V | 4.5 V | YES | R-PDSO-G24 | Not Qualified | e3 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.6 mm | 2.65 mm | 7.6 mm | INFINEON TECHNOLOGIES AG | SOIC | GREEN, PLASTIC, SOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Infineon |