Parametric results for: tle42764gv50 under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tle42764gv50
Select parts from the table below to compare.
Compare
Compare
TLE42764GV50ATMA1
Infineon Technologies AG
$1.3114 Yes Yes Not Recommended 40 V 5.5 V 5 V 250 mV 400 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 45 V 0.025 % 0.035 % 1 5.1 V 4.9 V 2 % R-PSSO-G5 e3 Not Qualified 1 150 °C -40 °C AEC-Q100 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.7 mm SINGLE 9.25 mm 10 mm 4.4 mm INFINEON TECHNOLOGIES AG D2PAK TO-263, 5 PIN 4 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Infineon
TLE42764GV50
Rochester Electronics LLC
Check for Price Active 40 V 5.5 V 5 V 400 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 5.1 V 4.9 V R-PSSO-G5 125 °C -40 °C 5 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES GULL WING 1.7 mm SINGLE 9.25 mm 10 mm ROCHESTER ELECTRONICS INC D2PAK TO-263, 4 unknown Fixed,Positive,Single Output,Ldo
TLE42764GV50
Infineon Technologies AG
Check for Price Yes Not Recommended 40 V 5.5 V 5 V 250 mV 400 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 45 V 0.025 % 0.035 % 1 5.1 V 4.9 V 2 % R-PSSO-G5 e3 Not Qualified 1 150 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.7 mm SINGLE 9.25 mm 10 mm 4.4 mm INFINEON TECHNOLOGIES AG D2PAK TO-263, 5 PIN 4 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo