Filter Your Search
1 - 1 of 1 results
![]() |
TLE42764DVATMA1
Infineon Technologies AG
|
$0.9979 | Yes | Yes | Active | 250 mV | 400 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1.4 % | 1 | 20 V | 2.5 V | R-PSSO-G4 | e3 | Not Qualified | 1 | 150 °C | -40 °C | AEC-Q100 | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, 5/4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Infineon |