Parametric results for: tle4268gsxuma1 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tle4268gsxuma1
Select parts from the table below to compare.
Compare
Compare
TLE4268GSXUMA1
Infineon Technologies AG
Check for Price Yes Yes Obsolete 45 V 6 V 5 V 250 mV 180 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 0.03 % 1 5.1 V 4.9 V 2 % R-PDSO-G8 e4 Not Qualified 3 150 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4 mm 5 mm 1.75 mm INFINEON TECHNOLOGIES AG SOIC PLASTIC, SO-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Infineon