Parametric results for: tle42344ghtsa1 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tle42344ghtsa1
Select parts from the table below to compare.
Compare
Compare
TLE42344GHTSA1
Infineon Technologies AG
$1.6094 No Yes End Of Life 45 V 5.5 V 5 V 250 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 45 V 0.03 % 0.04 % 1 5.1 V 4.9 V 2 % R-PDSO-G4 e3 Not Qualified 150 °C -40 °C AEC-Q100 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm INFINEON TECHNOLOGIES AG SOT-223 SOT-223, 4 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Infineon