Filter Your Search
1 - 1 of 1 results
![]() |
TLE2425MDREP
Texas Instruments
|
Check for Price | Obsolete | 5 V | YES | ANALOG CIRCUIT | INPUT VOLTAGE RANGE IS 4V TO 40V | 1 | 40 V | 4 V | MILITARY | R-PDSO-G8 | Not Qualified | e4 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | unknown | 8542.39.00.01 |