Filter Your Search
1 - 1 of 1 results
![]() |
TLE2082AIDG4
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 5.5 mV | 38 V/us | 10 nA | 3.4 mA | 79 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 950 pA | YES | NO | -19 V | 22 V/us | 19 V | INDUSTRIAL | 9400 | 8912.5 | R-PDSO-G8 | Not Qualified | e4 | 89 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.905 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |