Parametric results for: tle2081cd under Operational Amplifiers

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: tle2081cd
Select parts from the table below to compare.
Compare
Compare
TLE2081CDRG4
Texas Instruments
Check for Price Yes Yes Obsolete 8 mV 45 V/us 5 nA 2.2 mA 79 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 175 pA YES 1.4 nA YES NO -19 V 27 V/us 19 V COMMERCIAL 9400 8912.5 R-PDSO-G8 Not Qualified e4 89 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.905 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.33.00.01 Texas Instruments
TLE2081CDR
Texas Instruments
Check for Price Yes Yes Active 6 mV 40 V/us 5 nA 2.2 mA 79 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 175 pA YES 1.4 nA YES NO NO -19 V NO NO 27 V/us 19 V COMMERCIAL 10000 8912.5 NO R-PDSO-G8 Not Qualified e4 98 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.905 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TLE2081CDG4
Texas Instruments
Check for Price Yes Obsolete 8 mV 45 V/us 5 nA 2.2 mA 79 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 175 pA YES 1.4 nA YES NO -19 V 27 V/us 19 V COMMERCIAL 9400 8912.5 R-PDSO-G8 Not Qualified e4 89 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.905 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01
TLE2081CD
Rochester Electronics LLC
Check for Price Yes Yes Active 8 mV 45 V/us 5 nA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIFET -19 V 19 V COMMERCIAL 9400 R-PDSO-G8 e4 89 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.905 mm 4.9 mm ROCHESTER ELECTRONICS LLC SOIC GREEN, PLASTIC, SOIC-8 8 unknown
TLE2081CD
Texas Instruments
Check for Price No Obsolete 6 mV 40 V/us 5 nA 2.2 mA 79 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIFET VOLTAGE-FEEDBACK 175 pA YES 1.4 nA YES NO NO -19 V NO NO 27 V/us 19 V COMMERCIAL 10000 8912.5 NO R-PDSO-G8 Not Qualified e4 98 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.905 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments