Filter Your Search
1 - 2 of 2 results
![]() |
TLE2024ACDWR
Texas Instruments
|
$2.5879 | Yes | Yes | Active | 850 µV | 0.5 V/us | 90 nA | 1.2 mA | 90 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 70 nA | YES | 6 nA | NO | YES | YES | -20 V | NO | NO | 0.45 V/us | 20 V | COMMERCIAL | 1700 | 800000 | NO | R-PDSO-G16 | Not Qualified | e4 | 115 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | ||
![]() |
TLE2024ACDWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 950 µV | 0.7 V/us | 90 nA | 1.4 mA | 90 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 70 nA | YES | NO | YES | -20 V | 0.45 V/us | 20 V | COMMERCIAL | 2800 | 800000 | R-PDSO-G16 | Not Qualified | e4 | 105 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.33.00.01 |