Filter Your Search
1 - 2 of 2 results
![]() |
TLC5925IPWR
Texas Instruments
|
$1.5268 | Yes | Yes | Active | 16 | STANDARD | CONSTANT-CURRENT | SERIAL | 30 MHz | LED DISPLAY DRIVER | NO | 1 | 13 mA | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
TLC5925IPWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | STANDARD | CONSTANT-CURRENT | SERIAL | 30 MHz | LED DISPLAY DRIVER | NO | 1 | 13 mA | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 15.4 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |