Filter Your Search
1 - 1 of 1 results
![]() |
TLC2932AIPWG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 55 MHz | PHASE LOCKED LOOP | CMOS | ALSO REQUIRES 3V AND 3.3V SUPPLY | 1 | 50 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e4 | 1 | 75 °C | -20 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments |