Parametric results for: tlc2932aipw under PLL or Frequency Synthesis Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tlc2932aipw
Select parts from the table below to compare.
Compare
Compare
TLC2932AIPWR
Texas Instruments
$1.9928 Yes Yes Active 5 V YES 55 MHz PHASE LOCKED LOOP CMOS ALSO REQUIRES 3V AND 3.3V SUPPLY 1 50 mA 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e4 1 75 °C -20 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
TLC2932AIPW
Texas Instruments
$2.3923 Yes Yes Active 5 V YES 55 MHz PHASE LOCKED LOOP CMOS ALSO REQUIRES 3V AND 3.3V SUPPLY 1 50 mA 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e4 1 75 °C -20 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
TLC2932AIPWG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V YES 55 MHz PHASE LOCKED LOOP CMOS ALSO REQUIRES 3V AND 3.3V SUPPLY 1 50 mA 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e4 1 75 °C -20 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant 8542.39.00.01 Texas Instruments
TLC2932AIPWRG4
Texas Instruments
Check for Price Yes Obsolete 5 V YES PHASE LOCKED LOOP CMOS ALSO REQUIRES 3V AND 3.3V SUPPLY 1 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e4 1 75 °C -20 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant 8542.39.00.01 Texas Instruments