Parametric results for: tlc2574ipw under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tlc2574ipw
Select parts from the table below to compare.
Compare
Compare
TLC2574IPW
Texas Instruments
$7.9410 Yes Yes Active 5 V 10 V 4 0.0122 % 12 200 kHz 2.015 µs YES ADC, SUCCESSIVE APPROXIMATION -10 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE 5 mA 2.7 V CMOS INDUSTRIAL SERIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
TLC2574IPWG4
Texas Instruments
Check for Price No Obsolete 5 V 10 V 4 0.0122 % 12 200 kHz 2.015 µs YES ADC, SUCCESSIVE APPROXIMATION -10 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE 5 mA 2.7 V CMOS INDUSTRIAL SERIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 compliant 8542.39.00.01 Texas Instruments
TLC2574IPWR
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 10 V 4 0.0122 % 12 200 kHz 2.015 µs YES ADC, SUCCESSIVE APPROXIMATION -10 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL SERIAL R-PDSO-G20 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 unknown 8542.39.00.01
TLC2574IPWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 10 V 4 0.0122 % 12 200 kHz 2.015 µs YES ADC, SUCCESSIVE APPROXIMATION -10 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL SERIAL R-PDSO-G20 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 unknown 8542.39.00.01