Filter Your Search
1 - 2 of 2 results
![]() |
TLC2543CFNRG3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 11 | 0.0244 % | 12 | 66 kHz | 10 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LCC20,.35SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | TEXAS INSTRUMENTS INC | QLCC | QCCJ, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | ||||||
![]() |
TLC2543CFNR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 11 | 0.0244 % | 12 | 66 kHz | 10 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 2.5 mA | 4.5 V | CMOS | COMMERCIAL | SERIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LCC20,.35SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | TEXAS INSTRUMENTS INC | QLCC | LCC-20 | 20 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments |