Parametric results for: tlc2272mdr under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: tlc2272mdr
Select parts from the table below to compare.
Compare
Compare
TLC2272MDR
Texas Instruments
$1.2307 Yes Yes Active 2.5 mV 3.6 V/us 800 pA 3 mA 75 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO -8 V NO NO 1.7 V/us 8 V MILITARY 2180 20000 NO R-PDSO-G8 Not Qualified e4 75 dB 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments
TLC2272MDRG4
Texas Instruments
Check for Price Yes Yes Obsolete 2.5 mV 3.6 V/us 800 pA 3 mA 70 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO -8 V NO NO 1.7 V/us 8 V MILITARY 2180 10000 NO R-PDSO-G8 Not Qualified e4 75 dB 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 1989-03-01 Texas Instruments SOP, SOP8,.25
TLC2272MDREP
Texas Instruments
Check for Price Obsolete 3 mV 3.6 V/us 800 pA 3 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 60 pA YES YES NO NO -8 V NO NO 1.7 V/us 8 V MILITARY 2250 10000 NO R-PDSO-G8 Not Qualified 80 dB 125 °C -55 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 8 unknown EAR99 8542.33.00.01 SOP, SOP8,.25