Filter Your Search
1 - 2 of 2 results
![]() |
TLC2264AIDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.5 mV | 0.55 V/us | 800 pA | 1 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -8 V | 0.25 V/us | 8 V | AUTOMOTIVE | 730 | 50000 | R-PDSO-G14 | Not Qualified | e4 | 88 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
![]() |
TLC2264AIDR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2.5 mV | 0.55 V/us | 800 pA | 1 mA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 800 pA | YES | NO | YES | -8 V | NO | NO | 0.25 V/us | 8 V | AUTOMOTIVE | 710 | 50000 | NO | R-PDSO-G14 | Not Qualified | e4 | 83 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |