Parametric results for: tlc2252id under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: tlc2252id
Select parts from the table below to compare.
Compare
Compare
TLC2252ID
Texas Instruments
$0.9743 Buy Yes Yes Obsolete 1.5 mV 0.12 V/us 1 nA 125 µA 70 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO YES -8 V NO NO 0.05 V/us 8 V AUTOMOTIVE 200 10000 NO R-PDSO-G8 Not Qualified e4 83 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TLC2252IDR
Texas Instruments
$0.9774 Buy Yes Yes Active 1.5 mV 0.12 V/us 1 nA 125 µA 70 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO YES -8 V NO NO 0.05 V/us 8 V AUTOMOTIVE 200 10000 NO R-PDSO-G8 Not Qualified e4 83 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TLC2252IDRG4
Texas Instruments
Check for Price Buy Yes Obsolete 1.75 mV 0.12 V/us 1 nA 150 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 60 pA YES YES NO YES -8 V 0.05 V/us 8 V AUTOMOTIVE 210 10000 R-PDSO-G8 Not Qualified e4 88 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments
TLC2252IDG4
Texas Instruments
Check for Price Buy Yes Obsolete 1.75 mV 0.12 V/us 1 nA 125 µA 70 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO YES -8 V NO NO 0.05 V/us 8 V AUTOMOTIVE 210 10000 NO R-PDSO-G8 Not Qualified e4 88 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments