Parametric results for: tlc2202mjg under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
-
-
Manufacturer Part Number: tlc2202mjg
Select parts from the table below to compare.
Compare
Compare
TLC2202MJG
Texas Instruments
$15.1867 Buy Yes No Active 1 mV 2.5 V/us 500 pA 2.6 mA 80 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES YES YES -8 V NO NO 1.1 V/us 8 V MILITARY 1800 25000 NO R-GDIP-T8 Not Qualified e0 110 dB 125 °C -55 °C MIL-STD-883 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.58 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.33.00.01 Texas Instruments
TLC2202MJGB
Texas Instruments
$26.5218 Buy Yes No Active 1 mV 2.5 V/us 500 pA 2.6 mA 75 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES YES YES -8 V NO NO 0.9 V/us 8 V MILITARY 1800 10000 NO R-GDIP-T8 Not Qualified e0 110 dB 125 °C -55 °C 38535Q/M;38534H;883B 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.58 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-8 8 not_compliant EAR99 8542.33.00.01 Texas Instruments
TLC2202MJG
Rochester Electronics LLC
Check for Price Buy No No Active 1.25 mV 2.7 V/us 500 pA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -8 V 8 V MILITARY 1900 R-GDIP-T8 115 dB NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO NOT SPECIFIED THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.58 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown
TLC2202MJGB
Rochester Electronics LLC
Check for Price Buy No No Active 1.25 mV 2.7 V/us 500 pA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -8 V 8 V MILITARY 1900 R-GDIP-T8 115 dB NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO NOT SPECIFIED THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.58 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown