Parametric results for: tlc072cpe4 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tlc072cpe4
Select parts from the table below to compare.
Compare
Compare
TLC072CPE4
Texas Instruments
Check for Price Yes Yes Obsolete 3 mV 16 V/us 100 pA 7 mA 2 OPERATIONAL AMPLIFIER 5 V BIMOS VOLTAGE-FEEDBACK 50 pA YES YES NO NO NO NO 9.5 V/us 17 V COMMERCIAL 10000 100000 NO R-PDIP-T8 Not Qualified e4 95 dB 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant EAR99 8542.33.00.01