Filter Your Search
1 - 2 of 2 results
![]() |
TL7733BCP
Texas Instruments
|
$0.2884 Buy | Yes | Yes | Active | 5 V | 3.6 V | 18 V | 3.5 mA | +3.08V | 1 | NO | YES | POWER-ON RESET GENERATOR | VOLTAGE SUPERVISOR/RESET IC | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e4 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.81 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
TL7733BCPE4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 3.6 V | 18 V | 3.5 mA | +2.53V | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e4 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.81 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 |