Filter Your Search
1 - 10 of 10 results
![]() |
TL431CPK
Texas Instruments
|
$0.1217 Buy | Yes | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | COMMERCIAL | 2.204408 % | R-PSSO-F3 | e3 | Not Qualified | 2 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-89 | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
![]() |
TL431CPKG3
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 143.143 ppm/°C | COMMERCIAL | 2 % | R-PSSO-F3 | e3 | Not Qualified | 2 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-89 | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
![]() |
TL431CPKG3
Rochester Electronics LLC
|
Check for Price Buy | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 143.143 ppm/°C | COMMERCIAL | R-PSSO-F3 | e3 | 70 °C | 260 | 40 | 3 | PLASTIC/EPOXY | HSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | SOT-89 | 3 | unknown | EAR99 | 8542.39.00.01 | GREEN, PLASTIC, SOT-89, 3 PIN | |||||||||||
![]() |
TL431CPK
Microsemi Corporation
|
Check for Price Buy | Yes | No | Obsolete | 2.495 V | 2.44 V | 2.55 V | 1 | YES | YES | PROGRAMMABLE TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 97 ppm/°C | COMMERCIAL | R-PSSO-F3 | e0 | Not Qualified | 1 | 70 °C | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | MICROSEMI CORP | SOT-89 | 3 | not_compliant | EAR99 | 8542.39.00.01 | PLASTIC, SOT-89, 3 PIN | |||||||||||||
|
TL431CPKR
Rochester Electronics LLC
|
Check for Price Buy | Active | 2.495 V | 2.44 V | 2.55 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 143.143 ppm/°C | COMMERCIAL | R-PSSO-F3 | 70 °C | 3 | PLASTIC/EPOXY | HSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||
|
TL431CPK-TR
Microsemi Corporation
|
Check for Price Buy | Yes | Obsolete | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97 ppm/°C | COMMERCIAL | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | TO-243 | YES | MICROSEMI CORP | compliant | EAR99 | 8542.39.00.01 | , TO-243 | |||||||||||||||||||||||||||
![]() |
TL431CPK
Rochester Electronics LLC
|
Check for Price Buy | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 143.143 ppm/°C | COMMERCIAL | R-PSSO-F3 | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | HSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | SOT-89 | 3 | unknown | EAR99 | 8542.39.00.01 | GREEN, PLASTIC, SOT-89, 3 PIN | |||||||||||
![]() |
TL431CPKE6
Texas Instruments
|
Check for Price Buy | No | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | COMMERCIAL | 2.204408 % | R-PSSO-F3 | e6 | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2018-09-28 | ||||||||||
![]() |
TL431CPKR
Texas Instruments
|
Check for Price Buy | Obsolete | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 143.143 ppm/°C | COMMERCIAL | R-PSSO-F3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | HSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-89 | 3 | unknown | EAR99 | 8542.39.00.01 | , TO-243 | |||||||||||||||
|
TL431CPK
Linfinity Microelectronics
|
Check for Price Buy | No | Transferred | 2.5 V | 2.5 V | 36 V | 100 mA | 1 mA | 1 | YES | NO | PROGRAMMABLE TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | R-PSSO-F3 | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | FLAT | SINGLE | LINFINITY MICROELECTRONICS | unknown |