Parametric results for: tl1431cl3t under Voltage References

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tl1431cl3t
Select parts from the table below to compare.
Compare
Compare
TL1431CL3T
STMicroelectronics
$1.8803 Yes Active 2.5 V 2.49 V 2.51 V 100 mA 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 90 ppm/°C 0.4 % R-PDSO-G3 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm STMICROELECTRONICS SOT-23, 3 PIN compliant EAR99 8542.39.00.01 STMicroelectronics