Parametric results for: tl082idt under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tl082idt
Select parts from the table below to compare.
Compare
Compare
TL082IDT
STMicroelectronics
$0.2048 Yes Active 13 mV 16 V/us 20 nA 2.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 4 nA YES NO -18 V 8 V/us 18 V INDUSTRIAL 4000 25000 R-PDSO-G8 Not Qualified e3 86 dB 1 105 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 8 compliant EAR99 8542.33.00.01 STMicroelectronics