Filter Your Search
1 - 1 of 1 results
![]() |
TL074ACNE4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 6 mV | 13 V/us | 7 nA | 10 mA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 2 nA | YES | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | COMMERCIAL | 3000 | 25000 | NO | R-PDIP-T14 | Not Qualified | e4 | 100 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |