Parametric results for: tl064cd under Operational Amplifiers

Filter Your Search

1 - 10 of 23 results

|
-
-
-
-
Manufacturer Part Number: tl064cd
Select parts from the table below to compare.
Compare
Compare
TL064CDR
Texas Instruments
$0.1593 Yes Yes Active 15 mV 3.5 V/us 10 nA 1 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 200 pA YES NO YES -18 V NO 1.5 V/us 18 V COMMERCIAL 1000 3000 NO R-PDSO-G14 Not Qualified e4 86 dB 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.33.00.01 Texas Instruments
TL064CD
STMicroelectronics
$0.1923 Yes Active 20 mV 3.5 V/us 10 nA 1 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES YES NO YES -18 V 1.5 V/us 18 V COMMERCIAL 1000 3000 R-PDSO-G14 Not Qualified e4 76 dB 1 70 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC 14 compliant EAR99 8542.33.00.01 STMicroelectronics MICRO, PLASTIC, SO-14
TL064CDT
STMicroelectronics
$0.1997 Yes Active 20 mV 3.5 V/us 10 nA 1 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES YES NO YES -18 V 1.5 V/us 18 V COMMERCIAL 1000 3000 R-PDSO-G14 Not Qualified e4 76 dB 1 70 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC 14 compliant EAR99 8542.33.00.01 STMicroelectronics MICRO, PLASTIC, SO-14
TL064CD
Texas Instruments
$0.2750 No Obsolete 15 mV 3.5 V/us 10 nA 1 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 200 pA YES NO YES -18 V NO 1.5 V/us 18 V COMMERCIAL 1000 3000 NO R-PDSO-G14 Not Qualified e4 86 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.33.00.01 Texas Instruments
TL064CDR2
Motorola Mobility LLC
Check for Price Transferred 20 mV 6 V/us 10 nA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 2 V/us 18 V COMMERCIAL 2000 3000 R-PDSO-G14 Not Qualified 84 dB 70 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOIC 14 unknown EAR99 8542.33.00.01 SOP,
TL064CDR2
Motorola Semiconductor Products
Check for Price Transferred 20 mV 6 V/us 10 nA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 2 V/us 18 V COMMERCIAL 2000 3000 R-PDSO-G14 Not Qualified 84 dB 70 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC unknown EAR99 8542.33.00.01 SOP,
TL064CDG4
Texas Instruments
Check for Price Yes Yes Obsolete 20 mV 3.5 V/us 10 nA 1 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES YES NO YES -18 V 1.5 V/us 18 V COMMERCIAL 1000 3000 R-PDSO-G14 Not Qualified e4 86 dB 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 unknown EAR99 8542.33.00.01 GREEN, PLASTIC, MS-012AB, SOIC-14
TL064CD
onsemi
Check for Price No Obsolete 20 mV 6 V/us 10 nA 1 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES YES NO YES -18 V 2 V/us 18 V COMMERCIAL 2000 3000 R-PDSO-G14 Not Qualified e0 84 dB 70 °C 235 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC 14 not_compliant EAR99 8542.33.00.01 PLASTIC, SOIC-14
TL064CDBRE4
Texas Instruments
Check for Price Yes Obsolete 20 mV 3.5 V/us 10 nA 1 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES YES NO YES -18 V 1.5 V/us 18 V COMMERCIAL 1000 3000 R-PDSO-G14 Not Qualified 86 dB 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP SSOP14,.3 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 unknown EAR99 8542.33.00.01 SOP, SSOP14,.3
TL064CDBRG4
Texas Instruments
Check for Price Yes Obsolete 20 mV 3.5 V/us 10 nA 1 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES YES NO YES -18 V 1.5 V/us 18 V COMMERCIAL 1000 3000 R-PDSO-G14 Not Qualified 86 dB 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP SSOP14,.3 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 unknown EAR99 8542.33.00.01 SOP, SSOP14,.3