Filter Your Search
1 - 10 of 19 results
|
TIL198AX
Isocom Components
|
Check for Price Buy | Yes | Yes | Active | 50 mA | 5.3 kV | 1000 % | UL RECOGNIZED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | PLASTIC, DIP-8 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||
|
TIL198AG
Isocom Components
|
Check for Price Buy | Yes | Yes | Active | 50 mA | 5.3 kV | 1000 % | UL RECOGNIZED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | PLASTIC, DIP-8 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||
|
TIL198ASM
Isocom Components
|
Check for Price Buy | Yes | Yes | Active | 50 mA | 5.3 kV | 1000 % | UL RECOGNIZED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-8 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||
|
TIL198ASMT&R
Isocom Components
|
Check for Price Buy | Yes | Yes | Active | 50 mA | 5.3 kV | 1000 % | UL RECOGNIZED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-8 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||
|
TIL198A-SMT&R
Isocom Components
|
Check for Price Buy | Yes | Yes | Active | 50 mA | 5.3 kV | 1000 % | UL RECOGNIZED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||
|
TIL198ASM
Isocom LTD
|
Check for Price Buy | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 5.3 kV | UL RECOGNIZED | 35 V | SEPARATE, 2 CHANNELS | 1000 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 2 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
TIL198AG
Isocom LTD
|
Check for Price Buy | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5.3 kV | UL RECOGNIZED | 35 V | SEPARATE, 2 CHANNELS | 1000 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 2 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
TIL198ASMT&R
Isocom LTD
|
Check for Price Buy | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 5.3 kV | UL RECOGNIZED | 35 V | SEPARATE, 2 CHANNELS | 1000 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 2 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
TIL198A
Isocom LTD
|
Check for Price Buy | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5.3 kV | UL RECOGNIZED | 35 V | SEPARATE, 2 CHANNELS | 1000 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 2 | ISOCOM LTD | DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||
|
TIL198AXSM
Isocom Components
|
Check for Price Buy | Yes | Yes | Active | 50 mA | 5.3 kV | 1000 % | UL RECOGNIZED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-8 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs |